ToshibaHN1A01FU-GR,LF(TGP BJT
Trans GP BJT PNP 50V 0.15A 200mW 6-Pin US Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 50 | |
| 50 | |
| 5 | |
| 125 | |
| 0.03 | |
| 0.3@10mA@100mA | |
| 0.15 | |
| 100 | |
| 200@2mA@6V | |
| 200 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | US |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

