ToshibaHN1A01FU-GR(T5L,F)GP BJT
Trans GP BJT PNP 50V 0.15A 200mW 6-Pin US T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 50 | |
| 50 | |
| 5 | |
| 0.3@10mA@100mA | |
| 0.15 | |
| 200@2mA@6V | |
| 200 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Supplier Package | US |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

