SamtecHMTSW-108-06-G-D-080Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 5.02 | |
| 4.57 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.05 | |
| Through Hole |
Samtec brings you their unshrouded HMTSW-108-06-G-D-080 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.57 mm tall and 5.02 mm deep. It uses the solder termination method. HMTSW-108-06-G-D-080 is housed in natural liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

