TAIYO YUDENHMJ212CC7474MGHTECapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 100V X7S 20% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 20% | |
| 100VDC | |
| Low | |
| X7S | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

