Analog DevicesHMC998LP5ETRRF Amplifiers
RF Amp Single Power Amp 20GHz 17V 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 20000 | |
| ±0.5 | |
| 12@20000MHz | |
| 29@20000MHz | |
| 40@20000MHz | |
| 25(Typ)@20000MHz | |
| 20(Typ)@20000MHz | |
| 5@20000MHz | |
| 17 | |
| 15 | |
| 500(Typ)@15V | |
| Single | |
| 8260 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

