Analog DevicesHMC974LC3CLinear Comparators
Comparator Single -2.85V/3.465V 16-Pin CQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Window Comparator | |
| 1 | |
| No | |
| 0.088(Typ) | |
| -2.85|3.465 | |
| 10@-3V@3.3V | |
| -2.85|3.465 | |
| 30@-3V@3.3V | |
| 20@3.3V/-41@-3V | |
| 40(Max) | |
| 85 | |
| -40 | |
| 816 | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.31(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | CQFN EP |
| 16 | |
| Lead Shape | No Lead |
This specially engineered electronic HMC974LC3C comparator circuit from Analog Devices compares two input voltages and outputs a signal to tell you the larger of the two signals. Its maximum power dissipation is 240(Typ) mW. Its typical dual supply voltage is -3|3.3 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

