Analog DevicesHMC966LP4ETRUp-Down Converters and Mixers
Up/Down Conv Mixer 3.5V 20GHz 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 17000 | |
| 20000 | |
| 0 | |
| 3500 | |
| 14(Typ) | |
| 2.5 | |
| 47 | |
| 0 | |
| 3.5 | |
| 1480 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

