| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 5600 |
| Maximum Input Frequency (MHz) | 8600 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 3500 |
| Maximum Conversion Gain (dB) | 13(Typ) |
| Typical Noise Figure (dB) | 2 |
| Typical LO/RF Isolation (dB) | 48 |
| Typical Third Order Input Intercept Point (dBm) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 24 |