Top Searched
Analog DevicesHMC933LP4ETRPhase Shifters
Phase Shifter Analog 18000MHz to 24000MHz 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| Analog | |
| 470°(Typ) | |
| 18000 to 24000 | |
| 4.5(Typ) | |
| 0 to 13 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

