Analog DevicesHMC905LP3EPrescalers
Prescaler 3.3V Divide By 1/2/3/4 6000MHz 16-Pin LFCSP EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1|2|3|4 | |
| 400 | |
| 6000 | |
| 3 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

