| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 18000 |
| Typical Power Gain (dB) | 19@18000MHz |
| Typical Output Power (dBm) | 16@18000MHz |
| Typical Output Intercept Point (dBm) | 27@18000MHz |
| Maximum Input Return Loss (dB) | 11(Typ)@18000MHz |
| Maximum Output Return Loss (dB) | 13(Typ)@18000MHz |
| Typical Noise Figure (dB) | 1.6@18000MHz |
| Maximum Operating Supply Voltage (V) | 4.5 |
| Maximum Supply Current (mA) | 90(Typ)@3.5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 620 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Package Height | 0.1 mm |
| Package Width | 1.08 mm |
| Package Length | 1.33 mm |
| PCB changed | 6 |
| Supplier Package | Die |
| Pin Count | 6 |