Analog DevicesHMC871LC5TR-R5RF Amplifiers
RF Amp Single Driver Amp 20GHz 8V 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| 18500 | |
| 11.5@20000MHz | |
| 8@20000MHz | |
| 10(Typ)@20000MHz | |
| 10(Typ)@20000MHz | |
| 8 | |
| 5 | |
| 50(Typ)@5V | |
| Single | |
| 1350 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 32 |
| Supplier Package | CLLCC EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
