Analog DevicesHMC865LC3TR-R5RF Amplifiers
RF Amp Single Limiting Amp 26.5GHz 3.47V 16-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 1 | |
| 26500(Typ) | |
| 26500 | |
| 30 | |
| 6@16000MHz | |
| 10(Min)@26500MHz | |
| 10(Min)@26500MHz | |
| 3.47 | |
| 3.13 | |
| 3.3 | |
| 90(Typ) | |
| Single | |
| 520 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.9 |
| Package Length | 2.9 |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

