Analog DevicesHMC863LP4ETRRF Amplifiers
RF Amp Single Power Amp 26.5GHz 6.3V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 26500 | |
| 21.5@26500MHz | |
| 24.5@26500MHz | |
| 33@26500MHz | |
| 11(Typ)@26500MHz | |
| 15(Typ)@26500MHz | |
| 6.3 | |
| 6 | |
| 380@6V | |
| Single | |
| 2520 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

