Reduced Price
Analog DevicesHMC863ALC4TRRF Amplifiers
RF Amp Single Power Amp 29.5GHz 6V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 29500 | |
| 1.5 | |
| 24@29500MHz | |
| 27@29500MHz | |
| 37.5@29500MHz | |
| 17.5(Typ)@29500MHz | |
| 15(Typ)@29500MHz | |
| 5@29500MHz | |
| 6 | |
| 4 | |
| 5.5 | |
| 350(Typ)@5.5V | |
| Single | |
| 2880 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3.9 mm |
| Package Length | 3.9 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
