Analog DevicesHMC854LC5TR-R5Clock Buffers and Drivers
Clock Multiplexer 1-OUT 4-IN 1:1 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:1 | |
| 1 | |
| 0.126(Typ)@-3.3V to -3.6V | |
| 0.135(Typ) | |
| CML | |
| -3.6 | |
| -3.3 | |
| -3 | |
| 1330 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
