Analog DevicesHMC853LC3Flip Flops
Flip Flop D-Type Pos-Edge 1-Element 16-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 0.101(Typ)@3V to 3.6V | |
| 0.101(Typ) | |
| Differential | |
| -3.6 | |
| -3.3 | |
| -3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 16 |
Never worry about things going wrong again by implementing this HMC853LC3 logic circuit by Analog Devices. This part has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

