Analog DevicesHMC844LC4BLogic Gates
XOR/XNOR Gate 1-Element 4-IN 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| XOR/XNOR | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 1 | |
| 0.09(Typ)@3.13V to 3.47V | |
| 0.09(Typ) | |
| -3.47 | |
| -3.3 | |
| -3.13 | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Thanks to Analog Devices and their HMC844LC4B logic gates, you can simplify your circuit down to a fundamental level. This gate has an operating temperature range of -40 °C to 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of -3.3 V. Its minimum operating supply voltage of -3.13 V, while its maximum is -3.47 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

