Reduced Price
Analog DevicesHMC841LC4BFlip Flops
Flip Flop D-Type Pos-Edge 1-Element 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| Differential | |
| -3.47 | |
| -3.3 | |
| -3.13 | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Use this HMC841LC4B logic circuit from Analog Devices to perform any logical operation you need your system to do! This part has an operating temperature range of -40 °C to 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

