| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 10000 | |
| 16@10000MHz | |
| 19.5@10000MHz | |
| 33@10000MHz | |
| 6(Typ)@10000MHz | |
| 10(Typ)@10000MHz | |
| 1.7@10000MHz | |
| 6 | |
| 2 | |
| 5 | |
| 80@5V | |
| Single | |
| 1200 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 0.61 mm |
| Package Length | 0.95 mm |
| PCB changed | 2 |
| Supplier Package | Die |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
