Analog DevicesHMC8362LP6GEControlled Oscillators
Oscillator VCO 11900MHz to 18300MHz 5V 40-Pin LFCSP EP SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8543.39.00.01 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 11900 | |
| 18300 | |
| 11900 to 18300 | |
| 11900 to 18300 | |
| -126@1MHz | |
| 4.75 | |
| 5.25 | |
| 1 to 13.5 | |
| 95 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

