Analog DevicesHMC8205BCHIPSRF Amplifiers
RF Amp Single Power Amp 6GHz 55V 5-Pin Bare Die Tray
| Compliant | |
| 3A001b.2.a. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 6000 | |
| ±1.4 | |
| 26.5@6000MHz | |
| 46@6000MHz | |
| 8(Typ)@6000MHz | |
| 9(Typ)@6000MHz | |
| 55 | |
| 28 | |
| 50 | |
| 1300(Typ)@50V | |
| Single | |
| 115700 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 3.4 mm |
| Package Length | 4.8 mm |
| PCB changed | 5 |
| Supplier Package | Bare Die |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
