Analog DevicesHMC8200LP5MERF Transceivers
RF Transmitter QAM 3.3V 32-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| QAM | |
| >=2500 | |
| 4500 | |
| 200 to 4500 | |
| 3.3V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

