Analog DevicesHMC8193LC4TRUp-Down Converters and Mixers
Up/Down Conv Mixer 8.5GHz 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2500 | |
| 8500 | |
| 0 | |
| 3500 | |
| 10 | |
| 45 | |
| 21 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3.9 mm |
| Package Length | 3.9 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
