| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 6000 |
| Maximum Input Frequency (MHz) | 26500 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 5000 |
| Maximum Conversion Loss (dB) | 11 |
| Typical Noise Figure (dB) | 12 |
| Typical LO/RF Isolation (dB) | 43.5 |
| Typical Third Order Input Intercept Point (dBm) | 22 |
| Maximum Power Dissipation (mW) | 657 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Package Height | 0.1 mm |
| Package Width | 1.87 mm |
| Package Length | 1.95 mm |
| PCB changed | 7 |
| Supplier Package | Bare Die |
| Pin Count | 7 |