Analog DevicesHMC815BLC5Up-Down Converters and Mixers
Up/Down Conv Mixer 27GHz 32-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 21000 | |
| 27000 | |
| 0 | |
| 3750 | |
| 12(Typ) | |
| 10 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 32 |
| Supplier Package | CLLCC EP |
| 32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
