10-25% Off
Analog DevicesHMC814LC3BTR-R5RF Multipliers
Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Active | |
| x2 | |
| 6.5 to 12.3 | |
| 13 to 24.6 | |
| 10 | |
| 12 | |
| -136 | |
| 6dBm | |
| 17 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 89 | |
| 743 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | CQFN EP |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
