Analog DevicesHMC802ALP3EDigital Attenuators
1Bit 20dB 10GHz 16-Pin LFCSP EP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 20(Typ) | |
| 0 | |
| 10000 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.00034 | |
| 840 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

