Analog DevicesHMC7992LP3DETRRF Switches
RF Switch SP4T 100MHz to 6GHz 25dB 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| SP4T | |
| Single SP4T | |
| 1 | |
| 0.00003(Typ) | |
| 100 to 6000 | |
| 6000 | |
| 25 | |
| 1.5 | |
| 35 | |
| CMOS/TTL | |
| 3.3 | |
| 5 | |
| 0.18 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

