Analog DevicesHMC789ST89ERF Amplifiers
RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2800 | |
| 11@2700MHz | |
| 24@2700MHz | |
| 42@2700MHz | |
| 10(Typ)@2700MHz | |
| 10(Typ)@2700MHz | |
| 3.8@2700MHz | |
| 6 | |
| 5 | |
| 150@5V | |
| Single | |
| 850 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.59(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

