Analog DevicesHMC788ACPSZ-EP-R7RF Amplifiers
RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 10000 | |
| 12@10000MHz | |
| 18@10000MHz | |
| 30@10000MHz | |
| 20(Typ)@10000MHz | |
| 9(Typ)@10000MHz | |
| 12(Typ)@10000MHz | |
| 7@10000MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 90@5.5V | |
| Single | |
| 550 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

