| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 3000 |
| Maximum Input Frequency (MHz) | 10000 |
| Minimum Output Frequency (MHz) | 0 |
| Maximum Output Frequency (MHz) | 4000 |
| Maximum Conversion Loss (dB) | 11 |
| Typical Noise Figure (dB) | 9 |
| Typical LO/RF Isolation (dB) | 48 |
| Typical Third Order Input Intercept Point (dBm) | 24 |
| Maximum Power Dissipation (mW) | 1044 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.9 |
| Package Length | 2.9 |
| PCB changed | 12 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| Pin Count | 12 |
| Lead Shape | No Lead |