25-50% Off
Analog DevicesHMC772LC4TRRF Amplifiers
RF Amp Single LNA 12GHz 5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 12000 | |
| 15@12000MHz | |
| 13@12000MHz | |
| 25@12000MHz | |
| 15(Typ)@12000MHz | |
| 15(Typ)@12000MHz | |
| 1.8@12000MHz | |
| 5 | |
| 4 | |
| 45(Typ)@4V | |
| Single | |
| 550 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Receiving a weak signal? Amplify it with this general purpose amplifier HMC772LC4TR buffer amplifier from Analog Devices, for a better signal. Its maximum power dissipation is 550 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

