Analog DevicesHMC772LC4RF Amplifiers
RF Amp Single LNA 12GHz 5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 12000 | |
| 15@12000MHz | |
| 13@12000MHz | |
| 25@12000MHz | |
| 15(Typ)@12000MHz | |
| 15(Typ)@12000MHz | |
| 1.8@12000MHz | |
| 5 | |
| 4 | |
| 45(Typ)@4V | |
| Single | |
| 550 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Analog Devices' general purpose amplifier HMC772LC4 buffer amplifier will help you filter and remove unwanted noise from an RF signal. Its maximum power dissipation is 550 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

