Analog DevicesHMC746LC3CLogic Gates
Multi Function Gate 1-Element 4-IN 16-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Multi Function | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 1 | |
| 0.095(Typ)@3V to 3.6V | |
| 0.095(Typ) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 16 |
Add more states for a versatile electronical system by implementing this HMC746LC3C logic circuit manufactured by Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

