Analog DevicesHMC743LP6CETRRF Amplifiers
RF Amp Triple VGA 4GHz 5.6V 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 3 | |
| 4000 | |
| 13@4000MHz | |
| 17@4000MHz | |
| 28@4000MHz | |
| 19(Typ)@4000MHz | |
| 17(Typ)@4000MHz | |
| 7@4000MHz | |
| 5.6 | |
| 5 | |
| 2(Typ)@5V | |
| Single | |
| 1090 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

