Analog DevicesHMC739LP4ETRControlled Oscillators
Oscillator VCO 23800MHz to 26800MHz 5V 24-Pin LFCSP EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 23800 | |
| 26800 | |
| 23800 to 26800 | |
| 23800 to 26800 | |
| -93@100KHz | |
| 4.75 | |
| 5.25 | |
| 1 to 13 | |
| 220 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

