Reduced Price
Analog DevicesHMC734LP5Controlled Oscillators
Oscillator VCO 2150MHz to 2550MHz/ 8600MHz to 10200MHz 5V 32-Pin QFN EP SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VCO | |
| 2150|8600 | |
| 2550|10200 | |
| 2150 to 2550|8600 to 10200 | |
| 2150 to 2550|8600 to 10200 | |
| -100@100KHz | |
| 4.75 | |
| 5.25 | |
| 1 to 13 | |
| 240 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

