Analog DevicesHMC733LC4BTRControlled Oscillators
Oscillator VCO 10000MHz to 20000MHz 5V Medical 24-Pin CLLCC EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 10000 | |
| 20000 | |
| 10000 to 20000 | |
| 10000 to 20000 | |
| -90@100KHz | |
| 5.5 | |
| -0.25 to 23 | |
| 70(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
