Analog DevicesHMC706LC3CUp-Down Converters and Mixers
Up/Down Conv Mixer 3.3V 16-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

