Arrow Electronic Components Online
Clock Generators and Synthesizers

HMC7044LP10BE

Clock Generator 0.00015MHz to 800MHz-IN 3200MHz-OUT 68-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    14
  • Clock Input Frequency (MHz)
    10 to 500
  • Input Logic Level
    LVPECL|LVDS|CMOS|CML
  • Output Logic Level
    LVPECL|LVDS|LVCMOS|CML
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    68
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    68
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources