Analog DevicesHMC695LP4ETRRF Multipliers
Active RF Multipliers x4 11.4GHz to 13.2GHz-OUT 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Active | |
| x4 | |
| 2.85 to 3.3 | |
| 11.4 to 13.2 | |
| 15 | |
| 8 | |
| -140 | |
| 5dBm | |
| 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 75 | |
| 538 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

