| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Function | Demultiplexer |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Input Enables per Element | 0 |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage (V) | -3.6 |
| Typical Operating Supply Voltage (V) | -3.3 |
| Maximum Operating Supply Voltage (V) | -3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2.9 mm |
| Package Length | 2.9 mm |
| PCB changed | 16 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| Pin Count | 16 |