Analog DevicesHMC6741LS7TRRF Amplifiers
RF Amp Single MMIC Amp 12GHz 8V 18-Pin SMD T/R
| Compliant | |
| 3A001b.2.b. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 12000 | |
| 34.5@12000MHz | |
| 36@12000MHz | |
| 44.5@12000MHz | |
| 16(Typ)@12000MHz | |
| 16(Typ)@12000MHz | |
| 8 | |
| 7 | |
| 2400(Typ)@7V | |
| Single | |
| 19200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 7.1(Max) mm |
| Package Length | 7.1(Max) mm |
| PCB changed | 18 |
| Supplier Package | SMD |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
