Reduced Price
Analog DevicesHMC669LP3TRRF Amplifiers
RF Amp Single LNA 2.2GHz 6V 16-Pin QFN EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2200 | |
| 17@2200MHz | |
| 24@2200MHz | |
| 29@2200MHz | |
| 30(Typ)@2200MHz | |
| 12(Typ)@2200MHz | |
| 13(Typ)@2200MHz | |
| 1.4@2200MHz | |
| 6 | |
| 3|5 | |
| 105@5V | |
| Single | |
| 700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

