Reduced Price
Analog DevicesHMC669LP3ERF Amplifiers
RF Amp Single LNA 2.2GHz 6V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2200 | |
| 17@2200MHz | |
| 24@2200MHz | |
| 29@2200MHz | |
| 30(Typ)@2200MHz | |
| 12(Typ)@2200MHz | |
| 13(Typ)@2200MHz | |
| 1.4@2200MHz | |
| 6 | |
| 3|5 | |
| 105@5V | |
| Single | |
| 700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
The general purpose amplifier HMC669LP3E buffer amplifier from Analog Devices works perfectly when it comes to amplifying RF signals. Its maximum power dissipation is 700 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

