Analog DevicesHMC667LP2ETRRF Amplifiers
RF Amp Single LNA 2.7GHz 5V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2700 | |
| 19@2700MHz | |
| 16.5@2700MHz | |
| 29.5@2700MHz | |
| 14(Typ)@2700MHz | |
| 14(Typ)@2700MHz | |
| 0.75@2700MHz | |
| 5 | |
| 3 | |
| 75@5V | |
| Single | |
| 380 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
You can boost an RF signal by applying this general purpose amplifier HMC667LP2ETR buffer amplifier from Analog Devices. Its maximum power dissipation is 380 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply. It has a single channel per chip.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

