Analog DevicesHMC656LP2ETRFixed Attenuators
Fixed Attenuator 25GHz 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| HMC656LP2ETR | |
| Automotive | No |
| PPAP | No |
| IC | |
| Fixed Attenuator | |
| 0 | |
| 25 | |
| ±1.5 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

