Analog DevicesHMC6380LC4BControlled Oscillators
Oscillator VCO 8000MHz to 16000MHz 5V 24-Pin CLLCC EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 8000 | |
| 16000 | |
| 8000 to 16000 | |
| 8000 to 16000 | |
| -120@1MHz | |
| 5.5 | |
| 0 to 23 | |
| 85 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3.9 |
| Package Length | 3.9 |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
