| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Type | Modulator |
| Modulation Type | Vector |
| Programmability | No |
| Maximum I/Q Frequency (MHz) | 1000 |
| Minimum Operating Supply Voltage (V) | 7.6 |
| Typical Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 8.4 |
| Maximum Power Dissipation (mW) | 1700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |